
15-013.3-173 | |
|---|---|
DigiKey Part Number | 15-013.3-173-ND |
Manufacturer | |
Manufacturer Product Number | 15-013.3-173 |
Description | CABLE 15POS .100 JUMPER 13.3 INC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 13.31" (338.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 13.31" (338.00mm) |
Series | Number of Positions 15 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 11,05968 € | 342,85 € |
| Unit Price without VAT: | 11,05968 € |
|---|---|
| Unit Price with VAT: | 13,16102 € |






