
15-011.5-173 | |
|---|---|
DigiKey Part Number | 15-011.5-173-ND |
Manufacturer | |
Manufacturer Product Number | 15-011.5-173 |
Description | CABLE 15POS .100 JUMPER 11.5 INC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Receptacle 11.50" (292.10mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 11.50" (292.10mm) |
Series | Number of Positions 15 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 10,43212 € | 344,26 € |
| Unit Price without VAT: | 10,43212 € |
|---|---|
| Unit Price with VAT: | 12,41422 € |






