
14-030-171 | |
|---|---|
DigiKey Part Number | 14-030-171-ND |
Manufacturer | |
Manufacturer Product Number | 14-030-171 |
Description | CABLE 14POS .100 JUMPER 30 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 30.00" (762.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 30.00" (762.00mm) |
Series | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 17,83105 € | 338,79 € |
| Unit Price without VAT: | 17,83105 € |
|---|---|
| Unit Price with VAT: | 21,21895 € |






