
14-004.5-171 | |
|---|---|
DigiKey Part Number | 14-004.5-171-ND |
Manufacturer | |
Manufacturer Product Number | 14-004.5-171 |
Description | CABLE 14POS .100 JUMPER 4.5 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.50" (114.30mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 4.50" (114.30mm) |
Series | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 6,25382 € | 343,96 € |
| Unit Price without VAT: | 6,25382 € |
|---|---|
| Unit Price with VAT: | 7,44205 € |






