
14-024-173 | |
|---|---|
DigiKey Part Number | 14-024-173-ND |
Manufacturer | |
Manufacturer Product Number | 14-024-173 |
Description | CABLE 14POS .100 JUMPER 24 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Receptacle 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 24.00" (609.60mm) |
Series | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 15,97364 € | 351,42 € |
| Unit Price without VAT: | 15,97364 € |
|---|---|
| Unit Price with VAT: | 19,00863 € |






