Parametric Equivalent
Parametric Equivalent

14-006-173 | |
|---|---|
DigiKey Part Number | 14-006-173-ND |
Manufacturer | |
Manufacturer Product Number | 14-006-173 |
Description | CABLE 14POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BBA-1406F | TE Connectivity AMP Connectors | 0 | A9BBA-1406F-ND | 13,38000 € | Parametric Equivalent |
| A9BBG-1406F | TE Connectivity AMP Connectors | 417 | A9BBG-1406F-ND | 11,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 7,34809 € | 345,36 € |
| Unit Price without VAT: | 7,34809 € |
|---|---|
| Unit Price with VAT: | 8,74423 € |







