
14-007-171 | |
|---|---|
DigiKey Part Number | 14-007-171-ND |
Manufacturer | |
Manufacturer Product Number | 14-007-171 |
Description | CABLE 14POS .100 JUMPER 7 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 7.00" (177.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 7.00" (177.80mm) |
Series | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 7,81932 € | 344,05 € |
| Unit Price without VAT: | 7,81932 € |
|---|---|
| Unit Price with VAT: | 9,30499 € |






