Parametric Equivalent
Parametric Equivalent

13-004-172 | |
|---|---|
DigiKey Part Number | 13-004-172-ND |
Manufacturer | |
Manufacturer Product Number | 13-004-172 |
Description | CABLE 13POS .100 JUMPER 4 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 4.00" (101.60mm) |
Series | Number of Positions 13 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BAA-1304F | TE Connectivity AMP Connectors | 0 | A9BAA-1304F-ND | 8,42000 € | Parametric Equivalent |
| A9BAG-1304F | TE Connectivity AMP Connectors | 385 | A9BAG-1304F-ND | 7,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 6,44204 € | 347,87 € |
| Unit Price without VAT: | 6,44204 € |
|---|---|
| Unit Price with VAT: | 7,66603 € |







