
12-035-173 | |
|---|---|
DigiKey Part Number | 12-035-173-ND |
Manufacturer | |
Manufacturer Product Number | 12-035-173 |
Description | CABLE 12POS .100 JUMPER 35 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 35.00" (889.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 35.00" (889.00mm) |
Series | Number of Positions 12 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 19,32278 € | 347,81 € |
| Unit Price without VAT: | 19,32278 € |
|---|---|
| Unit Price with VAT: | 22,99411 € |






