Parametric Equivalent
Parametric Equivalent

12-004-173 | |
|---|---|
DigiKey Part Number | 12-004-173-ND |
Manufacturer | |
Manufacturer Product Number | 12-004-173 |
Description | CABLE 12POS .100 JUMPER 4 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 4.00" (101.60mm) |
Series | Number of Positions 12 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BBA-1204F | TE Connectivity AMP Connectors | 0 | A9BBA-1204F-ND | 11,30000 € | Parametric Equivalent |
| A9BBG-1204F | TE Connectivity AMP Connectors | 0 | A9BBG-1204F-ND | 9,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 6,63942 € | 345,25 € |
| Unit Price without VAT: | 6,63942 € |
|---|---|
| Unit Price with VAT: | 7,90091 € |







