
A9BBG-1204F | |
|---|---|
DigiKey Part Number | A9BBG-1204F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1204F |
Description | FLEX CABLE - AFF12G/AF12/AFF12G |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| 10 | 8,37400 € | 83,74 € |
| 25 | 7,84880 € | 196,22 € |
| 50 | 7,47400 € | 373,70 € |
| 100 | 7,11720 € | 711,72 € |
| 250 | 6,67192 € | 1.667,98 € |
| 500 | 6,35374 € | 3.176,87 € |
| 1.000 | 6,05087 € | 6.050,87 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |






