
12-016-171P | |
|---|---|
DigiKey Part Number | 12-016-171P-ND |
Manufacturer | |
Manufacturer Product Number | 12-016-171P |
Description | CABLE 12POS .100 JUMPER 16 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 16.00" (406.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 16.00" (406.40mm) |
Series | Number of Positions 12 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 10,16382 € | 345,57 € |
| Unit Price without VAT: | 10,16382 € |
|---|---|
| Unit Price with VAT: | 12,09495 € |


