
12-001.8-171P | |
|---|---|
DigiKey Part Number | 12-001.8-171P-ND |
Manufacturer | |
Manufacturer Product Number | 12-001.8-171P |
Description | CABLE 12POS .100 JUMPER 1.8 INCH |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 1.80" (45.72mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 1.80" (45.72mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) |


