
08-010.2-171 | |
|---|---|
DigiKey Part Number | 08-010.2-171-ND |
Manufacturer | |
Manufacturer Product Number | 08-010.2-171 |
Description | CABLE 8POS .100 JUMPER 10.2 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 10.20" (259.08mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 10.20" (259.08mm) |
Series | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 6,98245 € | 342,14 € |
| Unit Price without VAT: | 6,98245 € |
|---|---|
| Unit Price with VAT: | 8,30912 € |






