Parametric Equivalent

08-004-171 | |
|---|---|
DigiKey Part Number | 08-004-171-ND |
Manufacturer | |
Manufacturer Product Number | 08-004-171 |
Description | CABLE 8POS .100 JUMPER 4 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 4.00" (101.60mm) |
Series | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9AAT-0804F | TE Connectivity AMP Connectors | 958 | A9AAT-0804F-ND | 3,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 4,78097 € | 344,23 € |
| Unit Price without VAT: | 4,78097 € |
|---|---|
| Unit Price with VAT: | 5,68935 € |







