Parametric Equivalent
Parametric Equivalent

08-006-173 | |
|---|---|
DigiKey Part Number | 08-006-173-ND |
Manufacturer | |
Manufacturer Product Number | 08-006-173 |
Description | CABLE 8POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BBA-0806F | TE Connectivity AMP Connectors | 0 | A9BBA-0806F-ND | 8,91000 € | Parametric Equivalent |
| A9BBG-0806F | TE Connectivity AMP Connectors | 50 | A9BBG-0806F-ND | 7,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 5,45375 € | 349,04 € |
| Unit Price without VAT: | 5,45375 € |
|---|---|
| Unit Price with VAT: | 6,48996 € |







