Parametric Equivalent
Parametric Equivalent

05-004-171HT | |
|---|---|
DigiKey Part Number | 05-004-171HT-ND |
Manufacturer | |
Manufacturer Product Number | 05-004-171HT |
Description | CABLE 5POS .100 JUMPER 4 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 4.00" (101.60mm) |
Series | Number of Positions 5 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-004-171 | Aries Electronics | 0 | 05-004-171-ND | 4,12824 € | Parametric Equivalent |
| A9AAT-0504F | TE Connectivity AMP Connectors | 848 | A9AAT-0504F-ND | 3,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,90465 € | 352,36 € |
| Unit Price without VAT: | 1,90465 € |
|---|---|
| Unit Price with VAT: | 2,26653 € |


