Parametric Equivalent
Parametric Equivalent

05-004-171 | |
|---|---|
DigiKey Part Number | 05-004-171-ND |
Manufacturer | |
Manufacturer Product Number | 05-004-171 |
Description | CABLE 5POS .100 JUMPER 4 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 4,14706 € | 352,50 € |
| Unit Price without VAT: | 4,14706 € |
|---|---|
| Unit Price with VAT: | 4,93500 € |







