
04-018-173 | |
|---|---|
DigiKey Part Number | 04-018-173-ND |
Manufacturer | |
Manufacturer Product Number | 04-018-173 |
Description | CABLE 4POS .100 JUMPER 18 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 18.00" (457.20mm) |
Series | Number of Positions 4 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 7,52391 € | 346,10 € |
| Unit Price without VAT: | 7,52391 € |
|---|---|
| Unit Price with VAT: | 8,95345 € |






