
04-006.5-173 | |
|---|---|
DigiKey Part Number | 04-006.5-173-ND |
Manufacturer | |
Manufacturer Product Number | 04-006.5-173 |
Description | CABLE 4POS .100 JUMPER 6.5 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.50" (165.10mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 6.50" (165.10mm) |
Series | Number of Positions 4 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 4,63187 € | 347,39 € |
| Unit Price without VAT: | 4,63187 € |
|---|---|
| Unit Price with VAT: | 5,51193 € |






