Image for 04-009.85-173 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-009.85-173

DigiKey Part Number
04-009.85-173-ND
Manufacturer
Manufacturer Product Number
04-009.85-173
Description
CABLE 4POS .100 JUMPER 9.85 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Flat Flex Cable Assembly Receptacle to Receptacle 9.85" (250.19mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
9.85" (250.19mm)
Number of Positions
4
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
605,86950 €352,17 €
Unit Price without VAT:5,86950 €
Unit Price with VAT:6,98471 €
Alternate Length
CABLE 4POS .100 JUMPER 3 INCH
In-Stock: 0
Unit Price: 2,82672 €
CABLE 4POS .100 JUMPER 4 INCH
In-Stock: 0
Unit Price: 4,98829 €
CABLE 4POS .100 JUMPER 6.5 INCH
In-Stock: 0
Unit Price: 4,69013 €
CABLE 4POS .100 JUMPER 6 INCH
In-Stock: 0
Unit Price: 4,98829 €
CABLE 4POS .100 JUMPER 7 INCH
In-Stock: 0
Unit Price: 5,00357 €