
FTEC16L4X-115SB | |
|---|---|
DigiKey Part Number | 3560-FTEC16L4X-115SB-ND |
Manufacturer | |
Manufacturer Product Number | FTEC16L4X-115SB |
Description | FAN FILTER IP 54 6.3"LX6.3"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack 6.30" L x 6.30" W x 1.22" H (160.0mm x 160.0mm x 31.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTEC16L4X-115SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arieltech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | - | |
Size / Dimension | 6.30" L x 6.30" W x 1.22" H (160.0mm x 160.0mm x 31.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,60000 € | 151,60 € |
| 5 | 129,59000 € | 647,95 € |
| 10 | 121,23700 € | 1.212,37 € |
| Unit Price without VAT: | 151,60000 € |
|---|---|
| Unit Price with VAT: | 180,40400 € |


