
FTEC16L4X | |
|---|---|
DigiKey Part Number | 3560-FTEC16L4X-ND |
Manufacturer | |
Manufacturer Product Number | FTEC16L4X |
Description | EXHAUST FILTER NEMA 12 6.3LX6.3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack NEMA 12, IP54, RAL 7035 6.30" L x 6.30" W x 1.22" H (160.0mm x 160.0mm x 31.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTEC16L4X Models |
Category | Type Exhaust Filter |
Manufacturer Arieltech | Specifications NEMA 12, IP54, RAL 7035 |
Packaging Bulk | Size / Dimension 6.30" L x 6.30" W x 1.22" H (160.0mm x 160.0mm x 31.0mm) |
Part Status Active | Weight 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,16000 € | 50,16 € |
| 5 | 42,88000 € | 214,40 € |
| 20 | 37,45900 € | 749,18 € |
| 40 | 35,05850 € | 1.402,34 € |
| Unit Price without VAT: | 50,16000 € |
|---|---|
| Unit Price with VAT: | 59,69040 € |

