
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 3 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,40700 € | 14,07 € |
| 100 | 1,23150 € | 123,15 € |
| 500 | 0,99320 € | 496,60 € |
| 1.000 | 0,90290 € | 902,90 € |
| 2.000 | 0,83602 € | 1.672,04 € |
| 5.000 | 0,77409 € | 3.870,45 € |
| 10.000 | 0,70372 € | 7.037,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

