
APY274AEH | |
|---|---|
DigiKey Part Number | 5875-APY274AEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APY274AEH |
Description | SSR RELAY SPST-NO 350mA 400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.0 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 12 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,88300 € | 8,83 € |
| 100 | 0,77260 € | 77,26 € |
| 500 | 0,62310 € | 311,55 € |
| 1.000 | 0,56645 € | 566,45 € |
| 2.000 | 0,52449 € | 1.048,98 € |
| 5.000 | 0,48564 € | 2.428,20 € |
| 10.000 | 0,44149 € | 4.414,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

