
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2 A |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.0 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,80200 € | 8,02 € |
| 100 | 0,70160 € | 70,16 € |
| 500 | 0,56586 € | 282,93 € |
| 1.000 | 0,51441 € | 514,41 € |
| 2.000 | 0,47631 € | 952,62 € |
| 5.000 | 0,44103 € | 2.205,15 € |
| 10.000 | 0,40094 € | 4.009,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

