
APY252G3EH | |
|---|---|
DigiKey Part Number | 5875-APY252G3EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APY252G3EH |
Description | SSR RELAY SPST-NO 3.5A 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 3 A |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 0.085 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.6VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,15700 € | 11,57 € |
| 100 | 0,87380 € | 87,38 € |
| 500 | 0,76504 € | 382,52 € |
| 1.000 | 0,69564 € | 695,64 € |
| 2.000 | 0,67508 € | 1.350,16 € |
| 5.000 | 0,64253 € | 3.212,65 € |
| 10.000 | 0,61254 € | 6.125,40 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |


