
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 200 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 8 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,68270 € | 68,27 € |
| 500 | 0,55058 € | 275,29 € |
| 1.000 | 0,50052 € | 500,52 € |
| 2.000 | 0,46344 € | 926,88 € |
| 5.000 | 0,42911 € | 2.145,55 € |
| 10.000 | 0,39010 € | 3.901,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

