
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 80 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 70 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,61700 € | 6,17 € |
| 100 | 0,53970 € | 53,97 € |
| 500 | 0,43528 € | 217,64 € |
| 1.000 | 0,39570 € | 395,70 € |
| 2.000 | 0,36640 € | 732,80 € |
| 5.000 | 0,33925 € | 1.696,25 € |
| 10.000 | 0,30841 € | 3.084,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

