
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 130 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 30 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,51270 € | 51,27 € |
| 500 | 0,41352 € | 206,76 € |
| 1.000 | 0,37592 € | 375,92 € |
| 2.000 | 0,34808 € | 696,16 € |
| 5.000 | 0,32229 € | 1.611,45 € |
| 10.000 | 0,29299 € | 2.929,90 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

