Similar

XTD15XL | |
|---|---|
DigiKey Part Number | XTD15XL-ND |
Manufacturer | |
Manufacturer Product Number | XTD15XL |
Description | SCREWDRIVER TORX T15 13.38" |
Customer Reference | |
Detailed Description | T15 Torx® Screwdriver 13.38" (339.9mm) |
Datasheet | Datasheet |
Category | Tip Type Torx® |
Manufacturer Apex Tool Group | Size T15 |
Series | Length - Blade 9.75" (247.7mm) |
Packaging Bulk | Length - Overall 13.38" (339.9mm) |
Part Status Obsolete | Features Chrome Finish |
Tool Type Screwdriver | Weight 0.3 lb (136.08 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19542 | Klein Tools, Inc. | 40 | 1742-1468-ND | 12,01000 € | Similar |


