T15 Torx® Screwdriver 8.31" (211.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19542

DigiKey Part Number
1742-1468-ND
Manufacturer
Manufacturer Product Number
19542
Description
SCREWDRIVER TORX T15 8.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T15 Torx® Screwdriver 8.31" (211.1mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Klein Tools, Inc.
Size
T15
Series
Length - Blade
4.00" (101.6mm)
Packaging
Bulk
Length - Overall
8.31" (211.1mm)
Part Status
Active
Features
Black Tip, Chrome Finish, Color Coded, Soft Grip
Tool Type
Screwdriver
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,01000 €12,01 €
511,12800 €55,64 €
1010,77100 €107,71 €
2510,31480 €257,87 €
Manufacturers Standard Package
Unit Price without VAT:12,01000 €
Unit Price with VAT:14,29190 €