
XST100V | |
|---|---|
DigiKey Part Number | XST100V-ND |
Manufacturer | |
Manufacturer Product Number | XST100V |
Description | SCREWDRIVER PHILLIPS #0 4.63" |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 4.63" (117.6mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Apex Tool Group | Size #0 |
Series | Length - Blade 2.00" (50.8mm) |
Packaging Bulk | Length - Overall 4.63" (117.6mm) |
Part Status Obsolete | Features Black Tip, Nickel Plated |
Tool Type Screwdriver | Weight 0.1 lb (45.36 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XST100N | Apex Tool Group | 0 | XST100N-ND | 9,14500 € | Direct |


