
XST100N | |
|---|---|
DigiKey Part Number | XST100N-ND |
Manufacturer | |
Manufacturer Product Number | XST100N |
Description | SCREWDRIVER PHILLIPS #0 4.63" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver 4.63" (117.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 4.63" (117.6mm) | |
Features | Black Tip, Nickel Plated | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 9,26000 € | 55,56 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

