Direct

X108 | |
|---|---|
DigiKey Part Number | X108AT-ND |
Manufacturer | |
Manufacturer Product Number | X108 |
Description | X-108 #1X6 PHILLIPS S/DRIVER" |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 9.63" (244.6mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Apex Tool Group | Size #1 |
Series | Length - Blade 6.00" (152.4mm) |
Packaging Bulk | Length - Overall 9.63" (244.6mm) |
Part Status Obsolete | Features Chrome Finish |
Tool Type Screwdriver | Weight 0.15 lb (68.04 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X108N | Apex Tool Group | 0 | X108N-ND | 13,32167 € | Direct |


