
X108N | |
|---|---|
DigiKey Part Number | X108N-ND |
Manufacturer | |
Manufacturer Product Number | X108N |
Description | #1X6 PHILLIPS S/DRIVER" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 9.63" (244.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.63" (244.6mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 13,38167 € | 80,29 € |
| Unit Price without VAT: | 13,38167 € |
|---|---|
| Unit Price with VAT: | 15,92419 € |

