Similar

T0054485999 | |
|---|---|
DigiKey Part Number | T0054485999-ND |
Manufacturer | |
Manufacturer Product Number | T0054485999 |
Description | TIP XNT H CHISEL 0.8MM |
Customer Reference | |
Detailed Description | Rework Tip Chisel For WP65 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Rework | |
Tip Shape | Chisel | |
Height | 0.016" (0.40mm) | |
Width | 0.031" (0.80mm) | |
Length | 1.102" (28.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP65 |









