Rework Tip Chisel For WP65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054485799

DigiKey Part Number
72-T0054485799-ND
Manufacturer
Manufacturer Product Number
T0054485799
Description
TIP XNT B CHISEL 2.4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rework Tip Chisel For WP65
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Chisel
Height
0.031" (0.80mm)
Width
0.094" (2.40mm)
Length
1.063" (27.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WP65
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,82000 €11,82 €
Manufacturers Standard Package
Unit Price without VAT:11,82000 €
Unit Price with VAT:14,06580 €