
S3812 | |
|---|---|
DigiKey Part Number | S3812-ND |
Manufacturer | |
Manufacturer Product Number | S3812 |
Description | SCREWDRIVER SQUARE 3/8" 18.0" |
Customer Reference | |
Detailed Description | 3/8" Square Screwdriver 18.00" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | 3/8" | |
Length - Blade | 12.00" (304.8mm) | |
Length - Overall | 18.00" (457.2mm) | |
Features | Chrome Finish | |
Weight | 0.8 lb (362.87 g) |


