Similar

R388N | |
|---|---|
DigiKey Part Number | R388N-ND |
Manufacturer | |
Manufacturer Product Number | R388N |
Description | SCREWDRIVER SLOTTED 3/8" 12.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 12.50" (317.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 12.50" (317.5mm) | |
Features | Chrome Finish | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 23,20167 € | 139,21 € |
| Unit Price without VAT: | 23,20167 € |
|---|---|
| Unit Price with VAT: | 27,60999 € |


