3/8" Slotted Screwdriver 13.19" (335.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD408

DigiKey Part Number
BD408-ND
Manufacturer
Manufacturer Product Number
BD408
Description
SCREWDRIVER SLOTTED 3/8" 13.19"
Customer Reference
Detailed Description
3/8" Slotted Screwdriver 13.19" (335.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/8"
Length - Blade
8.00" (203.2mm)
Length - Overall
13.19" (335.0mm)
Features
Black Tip, Chrome Finish
Weight
0.5 lb (226.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.