
R5325 | |
|---|---|
DigiKey Part Number | R5325-ND |
Manufacturer | |
Manufacturer Product Number | R5325 |
Description | SCREWDRIVER SLOTTED 5/32" 7.63" |
Customer Reference | |
Detailed Description | 5/32" Slotted Screwdriver 7.63" (193.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5/32" | |
Length - Blade | 5.00" (127.0mm) | |
Length - Overall | 7.63" (193.8mm) | |
Features | Chrome Finish | |
Weight | 0.05 lb (22.68 g) |


