
R5324N | |
|---|---|
DigiKey Part Number | R5324N-ND |
Manufacturer | |
Manufacturer Product Number | R5324N |
Description | SCREWDRIVER SLOTTED 5/32" 6.63" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/32" Slotted Screwdriver 6.63" (168.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5/32" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 6.63" (168.4mm) | |
Features | - | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 7,24667 € | 43,48 € |
| Unit Price without VAT: | 7,24667 € |
|---|---|
| Unit Price with VAT: | 8,62354 € |


