Similar

R5168N | |
|---|---|
DigiKey Part Number | R5168N-ND |
Manufacturer | |
Manufacturer Product Number | R5168N |
Description | SCREWDRIVER SLOTTED 5/16" 12.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/16" Slotted Screwdriver 12.50" (317.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 5/16" | |
Length - Blade | 8.00" (203.2mm) | |
Length - Overall | 12.50" (317.5mm) | |
Features | - | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 19,07167 € | 114,43 € |
| Unit Price without VAT: | 19,07167 € |
|---|---|
| Unit Price with VAT: | 22,69529 € |


