5/16" Slotted Screwdriver 12.25" (311.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K48

DigiKey Part Number
K48-ND
Manufacturer
Manufacturer Product Number
K48
Description
SCREWDRIVR SLOTTED 5/16" 12.25"
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 12.25" (311.2mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5/16"
Manufacturer
Klein Tools, Inc.
Length - Blade
8.00" (203.2mm)
Packaging
Bulk
Length - Overall
12.25" (311.2mm)
Part Status
Obsolete
Features
Screw Holding
Tool Type
Screwdriver
Weight
0.3 lb (136.08 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.