R3323V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 32
Unit Price: 5,62000 €
Datasheet
3/32" Slotted Screwdriver 5.25" (133.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3323V

DigiKey Part Number
R3323V-ND
Manufacturer
Manufacturer Product Number
R3323V
Description
SCREWDRIVER SLOTTED 3/32" 5.25"
Customer Reference
Detailed Description
3/32" Slotted Screwdriver 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Apex Tool Group
Size
3/32"
Series
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
5.25" (133.4mm)
Part Status
Obsolete
Features
Chrome Finish, Pocket Clip
Tool Type
Screwdriver
Weight
0.1 lb (45.36 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R3323NApex Tool Group32R3323N-ND5,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes