



R3323N | |
|---|---|
DigiKey Part Number | R3323N-ND |
Manufacturer | |
Manufacturer Product Number | R3323N |
Description | SCREWDRIVER SLOTTED 3/32" 5.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/32" Slotted Screwdriver 5.25" (133.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/32" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 5.25" (133.4mm) | |
Features | Chrome Finish, Pocket Clip | |
Weight | 0.03 lb (13.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |



