Similar

R3168N | |
|---|---|
DigiKey Part Number | R3168N-ND |
Manufacturer | |
Manufacturer Product Number | R3168N |
Description | SCREWDRIVER SLOTTED 3/16" 9.63" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 9.63" (244.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.63" (244.6mm) | |
Features | Chrome Finish | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 14,39000 € | 86,34 € |
| Unit Price without VAT: | 14,39000 € |
|---|---|
| Unit Price with VAT: | 17,12410 € |


