
A316-6 | |
|---|---|
DigiKey Part Number | A316-6-ND |
Manufacturer | |
Manufacturer Product Number | A316-6 |
Description | SCREWDRIVER SLOTTED 3/16" 9.63" |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 9.63" (244.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.63" (244.6mm) | |
Features | Black Tip, Cabinet Tip, Chrome Finish | |
Weight | 0.1 lb (45.36 g) |

