R188BK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 22
Unit Price: 10,03000 €
Datasheet
1/8" Slotted Screwdriver 10.63" (270.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R188BK

DigiKey Part Number
R188BK-ND
Manufacturer
Manufacturer Product Number
R188BK
Description
SCREWDRIVER SLOTTED 1/8" 10.63"
Customer Reference
Detailed Description
1/8" Slotted Screwdriver 10.63" (270.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/8"
Length - Blade
8.00" (203.2mm)
Length - Overall
10.63" (270.0mm)
Features
Chrome Finish
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes